- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1196763-1
1-1196763-1
TE Connectivity / Raychem Brand
MTC50-YA2-015
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC50-YA2-015
Search Keywords: 111967631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1196763-1
-
Alias/AKA:868749-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Sealable:Yes
-
For Use With:Round Wire
-
Wire Range:26 AWG
-
Contact Current Rating (Max):1.5 A
-
Keying:A
-
Insert Style:Pin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Module Material:High Grade Polyarylene Thermoplastic
-
Insert Type:Environmental
-
Rear Grommet:Without
-
Interfacial Seal:With
-
Color:Black
-
Connector System:Wire-to-Wire
-
Shell Size:50.8 [2]
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Product Type:Contact Insert
-
Number of Positions:40
-
Wire Size:24 AWG, 26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$1,325.74
3
$1,322.43
5
$840.13
8
$554.25
10 +
$543.17
Click for Quote
Log in
to unlock special pricing