- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10599-22
10599-22
TE Connectivity / Raychem Brand
10599-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10599-22-9
Search Keywords: 1059922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10599-22
-
Alias/AKA:480415-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.75 mm
-
Cable Dielectric Diameter:.057 in, 1.45 mm
-
Impedance:70 Ω
-
Product Type:Wire Lead
-
Cable Style:Twisted Pair
-
Overall Outside Diameter:.147 in
-
Product Classification:Cable - Coaxial
-
Jacket Color:White
-
Dielectric Diameter:.057 in, 1.45 mm
-
Dielektrischer Durchmesser:1.45 mm
-
Capacitance:30 pF/ft
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shield Material:Tin-Plated Copper
-
Cable Type:Cheminax
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$14.93
2,500
$7.62
3,750
$5.19
5,000 +
$5.09
Click for Quote
Log in
to unlock special pricing