- Home ›
- All Products›
- 101A062-3/86-0
101A062-3/86-0
TE Connectivity / Raychem Brand
101A062-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A062-3/86-0
Search Keywords: 101A0623860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A062-3/86-0
-
Alias/AKA:823489-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Lining Type:Adhesive
-
Color:Black
-
Pliancy:Semi-Rigid
-
Wall Type:Dual
-
Molded Part Shape Code:101A
-
Material Systems Code:10
-
Adhesive Options:/86 Precoat
-
Adhesive Code:86
-
Shrink Temperature (Min):150 °C
-
Size Code:62
-
Government Qualified:No
-
Recovered Wall Thickness (Nominal):2.29 mm
-
Material:Modified Polyolefin
-
Operating Temperature Range:-55 – 105 °C
-
Recovered Inside Diameter (Max):.45 in
-
Sealant:Yes
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Product Type:End Cap
-
Adhesive Pre-Coat:Yes
-
Expanded Inside Diameter (Min):23.9 mm
-
Cap Shape:Closed Tube
-
Wall Thickness:Medium
-
Length:68 mm
-
Material Code:3
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Resistance Properties:Immersion Protection
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Formcode des Formteils:101A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
169
$14.70
338
$7.78
507
$5.48
675 +
$5.37
Click for Quote
Log in
to unlock special pricing