- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A021-4/42-0
101A021-4/42-0
TE Connectivity / Raychem Brand
101A021-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A021-4/42-0
Search Keywords: 101A0214420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A021-4/42-0
-
Alias/AKA:352441-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cap Shape:Closed Tube
-
Pliancy:Flexible
-
Formcode des Formteils:101A
-
Size Code:21
-
Shrink Ratio:2:1
-
Operating Temperature Range:-20 – 60 °C
-
Lining Type:Adhesive
-
Expanded Inside Diameter (Min):.232 in
-
Material:Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.05 in
-
Adhesive Options:/42 Precoat
-
Color:Black
-
Flammability:Flame-Retardant
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Material Code:4
-
Material Systems Code:10
-
Molded Part Shape Code:101A
-
Sealant:Yes
-
Resistance Properties:Immersion Protection
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.13 in
-
Wall Thickness:Medium
-
Length:25 mm
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:42
-
Government Qualified:No
-
Product Type:End Cap
-
Shrink Temperature (Min):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
25
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
225
$5.69
450
$3.50
675
$2.77
900 +
$2.72
Click for Quote
Log in
to unlock special pricing