- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A011-3/42-0
101A011-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin
Product Highlights:
- End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = 42
Search Keywords: 101A0113420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A011-3/42-0
-
Alias/AKA:843223-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:5.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
60 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
188
$3.90
375
$3.33
563
$3.18
750 +
$3.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT