- Home ›
- All Products›
- 10142032-03
10142032-03
TE Connectivity / Raychem Brand
TRICAN 5V HTD2800P1B11C6 250kPa
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRICAN 5V HTD2800P1B11C6 250kPa
Search Keywords: 1014203203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10142032-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Response Time:5 seconds
-
Humidity Sensor Assembly Product Type:RHTP
-
Humidity Measuring Range:0 – 100 %RH
-
Humidity Sensor Assembly Sensor Type:Digital
-
Humidity Sensor Assembly Accuracy:±3 %RH
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Current Consumption:25 mA
-
Supply Voltage (Peak):5.5 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
23
$339.78
45
$183.31
68
$125.14
90 +
$122.64
Click for Quote
Log in
to unlock special pricing