- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0989076002
0989076002
TE Connectivity / Raychem Brand
RBK-ILS-125-NR2-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR2-0-50MM
Search Keywords: 0989076002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0989076002
-
Alias/AKA:RBK-ILS-125-NR2-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.4056
15,000
$0.2147
22,500
$0.1511
30,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing