- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 095226-000
095226-000
TE Connectivity / Raychem Brand
Tape Sealing - Adhesive - 19mm (3/4in) W - 10m (33ft) Roll - 1 Roll/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tape Sealing - Adhesive - 19mm (3/4in) W - 10m (33ft) Roll - 1 Roll/Pkg
Search Keywords: 095226000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:095226-000
-
Alias/AKA:S1030-TAPE-3/4X33FT
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3506990000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:S1030
-
Backing Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366 Packages
Ships today, if you order in
On Order:
50
can ship 6/11/26
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$83.93
5
$82.97
10
$67.83
20
$64.75
50
$57.53
100 +
$53.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments