- Home ›
- All Products›
- 0946874003
0946874003
TE Connectivity / Raychem Brand
VERSAFIT-3/8-8-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/8-8-SP
Search Keywords: 0946874003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0946874003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Recovered Inside Diameter (Max):.187 in, 4.74 mm
-
Product Source:US
-
Packaging Method:Spool
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Flammability:Highly Flame-Retardant
-
Shrink Temperature (Min):70 °C
-
Flexibility:Very Flexible
-
Resistant To:Fluids , Strain , Wrinkling
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovery Temperature:90 °C
-
Fluid Resistance:Splash Protection
-
Wall Type:Single
-
Color:Gray
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Product Family:VERSAFIT
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.025 in
-
Expanded Inside Diameter (Min):.385 in, 9.76 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT