- Home ›
- All Products›
- 0891314002
0891314002
TE Connectivity / Raychem Brand
VERSAFIT-1/4-1-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-1-SP
Search Keywords: 0891314002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0891314002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Product Source:US
-
Color:BROWN
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Flammability:Highly Flame-Retardant
-
Product Family:VERSAFIT
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Resistant To:Fluids , Strain , Wrinkling
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Flexibility:Very Flexible
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Recovery Temperature:90 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.025 in
-
Shrink Temperature (Min):70 °C
-
Expanded Inside Diameter (Min):.27 in, 6.81 mm
-
Low Outgassing:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.