- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 087781-000
087781-000
TE Connectivity / Raychem Brand
202W232-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202W232-25/86-0
Search Keywords: 087781000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:087781-000
-
Alias/AKA:202W232-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Spin Coupling Adapter):4
-
Cable Diameter Range:4.3 – 15 in
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Adhesive Pre-Coat:Yes
-
Wire/Cable Outside Diameter:.2 in , .236 in , .276 in , .3 in , .31 in , 5 mm , 6 mm , 7 mm , 8 mm
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Formcode des Formteils:202
-
Lipped:Yes
-
Material Systems Code:25
-
Entry Size (Tinel-Lock Adapter):4
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Entry Size (Braided or Magneform Adapter):6
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Material Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
75
$35.22
150
$18.65
225
$13.12
300 +
$12.86
Click for Quote
Log in
to unlock special pricing