- Home ›
- All Products›
- 084536-000
084536-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 084536000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:084536-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:41
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Sealable:Yes
-
Adapter Angle:Straight
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:3
-
Backshell Material:Aluminum Alloy
-
Connector Shell Size:12
-
Connector System:Cable-to-Cable
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.