- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 080443-000
080443-000
TE Connectivity / Raychem Brand
22759/44-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-12-9
Search Keywords: 080443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:080443-000
-
Alias/AKA:22759/44-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.62 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,625
$12.27
3,250
$6.26
4,875
$4.26
6,500 +
$4.18
Click for Quote
Log in
to unlock special pricing