- Home ›
- All Products›
- 0744756016
0744756016
TE Connectivity / Raychem Brand
HTAT-32/8-0-50MM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HTAT-32/8-0-50MM
Search Keywords: 0744756016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0744756016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Low Outgassing:No
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Motor Oil , Water
-
Expanded Inside Diameter (Min):1.26 in, 32 mm
-
Shrink Ratio:4:1
-
Color:Black
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Cut Length:1.969 in, 50 mm
-
Operating Temperature Range:-55 – 125 °C
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Product Family:HTAT
-
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Packaging Method:Piece
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.1 in, 2.55 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.