- Home ›
- All Products›
- 073937-000
073937-000
TE Connectivity / Raychem Brand
D-SCE-2.5K-6.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-2.5K-6.4-50-S1-4
Search Keywords: 073937000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:073937-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Markers per Sleeve:2
-
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Product Length:2 in, 50 mm
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Recovered Inside Diameter (Max):.08 in, 2.1 mm
-
Shrink Ratio:3:1
-
Packaging Quantity:2500
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$1.840
1,250
$1.132
1,875
$0.896
2,500 +
$0.879
Click for Quote
Log in
to unlock special pricing