- Home ›
- All Products›
- 069247-000
069247-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: 069247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:069247-000
-
Alias/AKA:TXR18AB00C2012AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Angle:Straight
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Connector Shell Size:20
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:18
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Manufacturer:Cannon - Class A, E & R
-
Backshell Material:Aluminum
-
Color:Olive Drab
-
Adapter Entry Size:12
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
13
$533.25
25
$292.69
38
$198.64
50 +
$194.67
Click for Quote
Log in
to unlock special pricing