- Home ›
- All Products›
- 068659-000
068659-000
TE Connectivity / Raychem Brand
TXR76AB00-1406AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR76AB00-1406AI
Search Keywords: 068659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:068659-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR06AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Product Length:1.43 in, 36.4 mm
-
TE Connector Interface Code:76
-
Compatible With Connector Shell Size:14
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$301.13
25
$165.80
38
$115.14
50 +
$112.83
Click for Quote
Log in
to unlock special pricing