- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 068037-000
068037-000
TE Connectivity / Raychem Brand
ST63-2-55-24-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
ST63-2-55-24-9
Search Keywords: 068037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:068037-000
-
Alias/AKA:ST63-2-55-24-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:White
-
Government Qualified:No
-
Packaging Method:Bag
-
Wire Size:24 AWG, .25 mm²
-
Terminal & Splice Style:Splice
-
Wire Insulation Diameter (Max):.105 in, 2.65 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Sealable:Yes
-
Insulated:Yes
-
Splice Type:Shield Terminator
-
Heavy Duty:No
-
Terminal & Splice Type:Splice
-
Product Type:SolderSleeve
-
Overall Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/20/26