- Home ›
- All Products›
- 064894-000
064894-000
TE Connectivity / Raychem Brand
RPS-1K-18-12/2.0-S2-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-18-12/2.0-S2-4
Search Keywords: 064894000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:064894-000
-
Alias/AKA:RPS-1K-18-12/2.0-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Number of Prescores:2
-
Markers per Sleeve:3
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):.187 in, 4.75 mm
-
Recovered Inside Diameter (Max):.062 in, 1.57 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.7442
250
$0.6242
1,000
$0.5776
3,000
$0.5301
5,000
$0.3946
8,000
$0.3814
10,000
$0.3356
15,000 +
$0.3267
Click for Quote
Log in
to unlock special pricing