- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06243922
06243922
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: M 7.9 to 12.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Push on Wire Marker Legend: M 7.9 to 12.7mm Dia Wire White
Search Keywords: 06243922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06243922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.4346
500
$0.3531
1,000
$0.2859
2,500
$0.2104
5,000
$0.1614
7,500
$0.1549
10,000
$0.1394
15,000 +
$0.1356
Click for Quote
Log in
to unlock special pricing