- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06243902
06243902
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 2 7.9 to 12.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 2 7.9 to 12.7mm Dia Wire White
Search Keywords: 06243902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06243902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:12.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.126
500
$0.115
1,000
$0.099
2,000 +
$0.089
Click for Quote
Log in
to unlock special pricing