- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161929
06161929
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: T 2.9 to 4.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: T 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161929
-
Alias/AKA:EC0611-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,966
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.0184
3,000
$0.0167
10,000
$0.0161
25,000
$0.0156
50,000
$0.0153
100,000
$0.0150
150,000
$0.0148
250,000
$0.0145
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing