- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161911
06161911
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: B 2.9 to 4.7mm Dia Wire White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push on Wire Marker Legend: B 2.9 to 4.7mm Dia Wire White
Search Keywords: 06161911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161911
-
Alias/AKA:EC0593-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0170
10,000
$0.0163
25,000
$0.0158
50,000
$0.0155
100,000
$0.0151
150,000
$0.0149
250,000
$0.0146
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing