- Home ›
- All Products›
- 06161406-OBS
06161406-OBS
TE Connectivity / Raychem Brand
06161406
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
06161406
Search Keywords: 06161406OBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161406-OBS
-
Alias/AKA:143682-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
1 -
Marker Material:Polyvinyl Fluoride
-
Compatible Cable Diameter:.11 – .19 in, 2.9 – 4.7 mm
-
Marker Size:11
-
Printed Marking Color:Black
-
Marker Style:Push-On
-
Bedruckte Beschriftung:6
-
Marker Color:Yellow
-
Packaging Method:Box
-
Marker Cut:Straight
-
Marker Width:.177 in, 4.5 mm
-
Printed Marking:6
-
Packaging Quantity:1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$0.0186
7,500
$0.0156
25,000
$0.0147
50,000
$0.0140
100,000
$0.0136
150,000
$0.0133
250,000
$0.0132
500,000 +
$0.0127
Click for Quote
Log in
to unlock special pricing