- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05811505
05811505
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 5 2.0 to 3.2mm Dia Wire Green
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 5 2.0 to 3.2mm Dia Wire Green
Search Keywords: 05811505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05811505
-
Alias/AKA:EC0209-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Green
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1000
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.0274
3,000
$0.0249
8,000
$0.0220
25,000
$0.0208
50,000
$0.0203
100,000
$0.0197
150,000
$0.0197
250,000
$0.0196
500,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing