- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 056868-000
056868-000
TE Connectivity / Raychem Brand
STD06Y-E
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD06Y-E
Search Keywords: 056868000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:056868-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:Yellow
-
Marker Material:Polyoxymethylene
-
Packaging Method:Strip
-
Compatible Cable Diameter:.102 – .138 in, 2.6 – 3.5 mm
-
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Printed Marking:E
-
Marker Size:STD 06
-
Packaging Quantity:300
-
Marker Cut:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
300
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0350
5,100
$0.0327
10,200
$0.0320
25,200
$0.0310
50,100
$0.0278
100,200
$0.0247
150,000
$0.0243
250,200 +
$0.0239
Click for Quote
Log in
to unlock special pricing