- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0483190001
0483190001
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.750" Dia (19.05mm) - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.750" Dia (19.05mm) - White.
Search Keywords: 0483190001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0483190001
-
Alias/AKA:TMS-SCE-3/4-2.0-S2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$4.88
500
$3.00
750
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing