- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 046571J001
046571J001
TE Connectivity / Raychem Brand
V2-18.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V2-18.0-0-FSP-SM
Search Keywords: 046571J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:046571J001
-
Alias/AKA:V2-18.0-0-FSP-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:9 mm
-
Inside Diameter Before Shrinking:19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
717
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$1.73
100
$1.69
250
$1.65
500
$1.62
1,000
$1.58
2,500
$1.46
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing