- Home ›
- All Products›
- 044757-000
044757-000
TE Connectivity / Raychem Brand
Corrosion Resistant Connector, Triaxial, Bayonet Coupled, Resistor Terminator
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Corrosion Resistant Connector, Triaxial, Bayonet Coupled, Resistor Terminator
Search Keywords: 044757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:044757-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Bayonet
-
Connector Type:Plug
-
Contact Type:Pin
-
Impedance:78 Ω
-
Polarization (Bayonet Style):B
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT