Image is representational - see mfr. specs

55A1832-20-MST3-9CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A1832-20-MST3-9CS2275
Search Keywords: 043437000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    043437-000
  • Alias/AKA:
    55A1832-20-MST3-9CS2275
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Operating Temperature Range:
    -65 – 200 °C
  • Conductor Material:
    Silver-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    MIL-DTL-27500
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Request Price
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 7,755 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
20 Weeks can ship 10/19/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!