- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 043433-000
043433-000
TE Connectivity / Raychem Brand
TXR40AC00-2012BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC00-2012BI
Search Keywords: 043433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:043433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum
-
Connector Shell Size:21 , G
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Color:Bright
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Adapter Entry Size:12
-
Adapter Angle:Straight
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Termination Device Included:TR12BI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$378.30
5
$377.36
10
$376.41
13
$375.47
25
$206.09
38
$139.87
50 +
$137.07
Click for Quote
Log in
to unlock special pricing