- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 036977-000
036977-000
TE Connectivity / Raychem Brand
DK-3716-E212-TS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-3716-E212-TS
Search Keywords: 036977000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:036977-000
-
Alias/AKA:DK-3716-E212-TS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Jack
-
Connector Style:Threaded
-
Produkttyp:Data Bus Component
-
Operating Temperature (Max):150 °C
-
Connection Type:Solder
-
Product Type:Data Bus Component
-
Contact Type:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4
$736.37
7
$445.54
10
$329.20
13 +
$322.62
Click for Quote
Log in
to unlock special pricing