- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 034353N002
034353N002
TE Connectivity / Raychem Brand
202D132-4-60-0-CS5077
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D132-4-60-0-CS5077
Search Keywords: 034353N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:034353N002
-
Alias/AKA:202D132-4-60-0-CS5077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Formcode des Formteils:202
-
Adhesive Options:/42 Precoat
-
Material:Polyolefin Flexible Modified
-
Wire/Cable Outside Diameter:.31 in , .35 in , .39 in , .43 in , .47 in , 10 mm , 11 mm , 12 mm , 8 mm , 9 mm
-
Material Systems Code:10
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Material Code:4
-
Connector or Backshell Outside Diameter:.63 in , .71 in , .79 in , .87 in , 16 mm , 18 mm , 20 mm , 22 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Molded Part Shape:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
69
$56.03
138
$29.66
207
$20.87
275 +
$20.46
Click for Quote
Log in
to unlock special pricing