- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 027409-000
027409-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 22AWG 3.25mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable 3Conductors 22AWG 3.25mm 600VAC White
Search Keywords: 027409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:027409-000
-
Alias/AKA:55PC2232-22-MST3-9CS2573
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,927 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
16 Weeks
can ship
8/25/26