- Home ›
- All Products›
- 023317-000
023317-000
TE Connectivity / Raychem Brand
44AM1151-22-MST5-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1151-22-MST5-9CS2275
Search Keywords: 023317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:023317-000
-
Alias/AKA:44AM1151-22-MST5-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1,250
$24.81
2,500
$12.67
3,750
$8.63
5,000 +
$8.45
Click for Quote
Log in
to unlock special pricing