- Home ›
- All Products›
- 020733-000
020733-000
TE Connectivity / Raychem Brand
D-104-0122-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-0122-9
Search Keywords: 020733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:020733-000
-
Alias/AKA:D-104-0122-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pre-Installed Lead:Yes
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Wire Size:22 AWG, .34 mm²
-
Expanded Inside Diameter (Min):.42 in, 10.67 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$18.25
2,500
$9.32
3,750
$6.34
5,000 +
$6.22
Click for Quote
Log in
to unlock special pricing