- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0138090001
0138090001
TE Connectivity / Raychem Brand
TMS-SCE-1/2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1/2-2.0-S1-9
Search Keywords: 0138090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0138090001
-
Alias/AKA:TMS-SCE-1/2-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,899
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.958
250
$1.780
500
$1.750
1,000
$1.650
2,500
$1.640
5,000
$1.630
7,500
$1.620
10,000
$1.610
15,000 +
$1.600
Click for Quote
Log in
to unlock special pricing