- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 011541917
011541917
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 2.9 to 4.7mm Dia Wire Brown
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 2.9 to 4.7mm Dia Wire Brown
Search Keywords: 011541917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:011541917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0139
8,000
$0.0127
25,000
$0.0120
50,000
$0.0118
100,000
$0.0117
150,000
$0.0115
250,000
$0.0113
500,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing