- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 006977P007
006977P007
TE Connectivity / Raychem Brand
FL2500-NO.0-I7-0-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.0-I7-0-65MM
Search Keywords: 006977P007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:006977P007
-
Alias/AKA:FL2500-NO.0-I7-0-65MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wall Type:Dual
-
Low Outgassing:No
-
Flexibility:Semi-Rigid
-
Flammability:Flame-Retardant
-
Resistant To:Abrasion
-
Cut Length:2.56 in, 65 mm
-
Color:Black
-
Recovery Temperature:135 °C
-
Recovered Inside Diameter (Max):.051 in, 1.3 mm
-
Operating Temperature Range:-40 – 135 °C
-
Product Family:FL2500
-
Product Source:US
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):.2 in, 5.1 mm
-
Shrink Temperature (Min):110 °C
-
Fluid Type:Water
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
6,250
$0.8464
12,500
$0.4467
18,750
$0.3072
25,000 +
$0.3011
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments