- Home ›
- All Products›
- 0026S1664-9
0026S1664-9
TE Connectivity / Raychem Brand
0026S1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0026S1664-9
Search Keywords: 0026S16649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0026S1664-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Capacitance:16 pF/ft
-
Cable Type:Cheminax
-
Impedance:100 Ω
-
Conductor Material:Silver-Plated High Strength Copper
-
Cable Style:Twisted Pair
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Wire Lead
-
Product Classification:Cable - Coaxial
-
Wire Diameter:.51 mm
-
Cable Dielectric Diameter:.06 in, 1.52 mm
-
Dielektrischer Durchmesser:1.52 mm
-
Wire Size:26 AWG
-
Dielectric Diameter:.06 in
-
Jacket Color:White
-
Shield Material:Silver-Coated Copper
-
Overall Outside Diameter:.153 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
625
$20.36
1,250
$10.40
1,875
$7.08
2,500 +
$6.94
Click for Quote
Log in
to unlock special pricing