- Home ›
- All Products›
- TCFS-12-19B-020-25CE
TCFS-12-19B-020-25CE
TE Connectivity / Polamco
Cable Feedthrough - 0.291" (7.40mm) Outside Cable Diameter - M12x1.5 Thread Size - Aluminum Alloy, Cadmium Plated, Electroless ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Feedthrough - 0.291" (7.40mm) Outside Cable Diameter - M12x1.5 Thread Size - Aluminum Alloy, Cadmium Plated, Electroless.
Search Keywords: TCFS1219B02025CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:TCFS-12-19B-020-25CE
-
Alias/AKA:898415-000, 898415-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
63 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
13
$527.29
25
$510.59
38
$500.84
50 +
$499.59
Click for Quote
Log in
to unlock special pricing