- Home ›
- All Products›
- BTH3-25-18-2-Z
BTH3-25-18-2-Z
TE Connectivity / Polamco
BTH3-25-18-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-25-18-2-Z
Search Keywords: BTH325182Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-25-18-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:1.12 in, 28.6 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Product Length:2.09 in, 53.2 mm
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:25
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1,453.88
5
$1,450.24
10
$1,446.62
13
$1,443.00
25
$766.50
38
$514.89
50 +
$504.59
Click for Quote
Log in
to unlock special pricing