- Home ›
- All Products›
- BTH3-15-07-1-ZN
BTH3-15-07-1-ZN
TE Connectivity / Polamco
BTH3-15-07-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-15-07-1-ZN
Search Keywords: BTH315071ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-15-07-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.46 in, 37.2 mm
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Sealable:Yes
-
Primary Product Material:Aluminum
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$527.12
5
$519.22
10
$511.43
13
$503.76
25
$276.51
38
$187.66
50 +
$183.90
Click for Quote
Log in
to unlock special pricing