- Home ›
- All Products›
- BTH1-25-14-1-ZN-SB
BTH1-25-14-1-ZN-SB
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Search Keywords: BTH125141ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-14-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:25
-
Cable Entry Diameter:.874 in, 22.2 mm
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$249.45
5
$245.71
10
$242.03
13
$238.39
25
$131.25
38
$91.15
50 +
$89.33
Click for Quote
Log in
to unlock special pricing