- Home ›
- All Products›
- BTH1-21-11-1-ZN
BTH1-21-11-1-ZN
TE Connectivity / Polamco
BTH1-21-11-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-21-11-1-ZN
Search Keywords: BTH121111ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-21-11-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.685 in, 17.4 mm
-
Compatible With Connector Shell Size:21
-
Body Orientation:Straight
-
Product Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$406.087
4
$369.170
5
$368.240
10
$367.320
13
$366.400
25
$201.120
38
$136.490
50 +
$133.760
Click for Quote
Log in
to unlock special pricing