Image is representational - see manufacturer specifications

TE Connectivity / Polamco Authorized Distributor

BTH1-13-09-1-ZB

BTH1-13-09-1-ZB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
BTH1-13-09-1-ZB
Search Keywords: BTH113091ZB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-13-09-1-ZB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .559 in, 14.2 mm
  • Body Orientation:
    Straight
  • Compatible With Connector Shell Size:
    13
  • Primary Product Plating Material:
    Zinc Cobalt
  • Product Length:
    1.18 in, 30 mm
  • Primary Product Material:
    Aluminum
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BTH1-13-09-1-ZB discontinued?
Yes, BTH1-13-09-1-ZB from Te Connectivity / Polamco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BTH1-13-09-1-ZB RoHS compliant?
Yes, BTH1-13-09-1-ZB is RoHS compliant.
What is the lead time for BTH1-13-09-1-ZB?
The standard lead time for BTH1-13-09-1-ZB is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$124.73
5
$122.86
10
$121.02
13
$119.20
25
$76.29
38
$59.60
50 +
$58.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!