- Home ›
- All Products›
- BTF1-16-05-1-C
BTF1-16-05-1-C
TE Connectivity / Polamco
BTF1-16-05-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTF1-16-05-1-C
Search Keywords: BTF116051C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTF1-16-05-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum Alloy
-
TE Connector Interface Code:F
-
Sealable:Yes
-
Cable Entry Diameter:7.9 mm
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:16
-
Body Orientation:Straight
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
6/30/26