XT374S15
TE Connectivity / P&B Brand
Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay
Product Highlights:
- Relay Type = Interface Plug-In Relay
- Relay Style = Power
- XT Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 A
Search Keywords: XT374S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:XT374S15
-
Alias/AKA:1887113-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:8.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$13.948
10
$12.680
25
$12.260
50
$11.860
100
$11.540
250
$10.710
500 +
$6.430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments