- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X2Q10-3
W67-X2Q10-3
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 3 Amps.
- Toggle Color = White
Search Keywords: W67X2Q103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-X2Q10-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately