- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W51-A122B1-7
W51-A122B1-7
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 7A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 7A 250VAC
Product Highlights:
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 7 Amps.
Search Keywords: W51A122B17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W51-A122B1-7
-
Alias/AKA:1-1423673-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$3.64
50
$3.26
200
$3.14
400
$3.05
600
$3.04
1,000
$3.01
2,600
$2.98
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments